
Gossen Metrawatt M540C technical specifications.
| Height | 110mm |
| Length | 165mm |
| Max Input Voltage | 1kV |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 400MR |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.6kg |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.