Gossen Metrawatt M580C technical specifications.
| Height | 140mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Series | METRISO®5000 A/AK |
| Weight | 3.4kg |
| Width | 290mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gossen Metrawatt M580C to view detailed technical specifications.
No datasheet is available for this part.