Gossen Metrawatt METRAPHASE1 technical specifications.
| Frequency range | 54...1000 Hz |
| Description | Phase sequence indicator |
| Batteries | 4 x LR6/AA |
| Dimensions L x W x H | 195 x 84 x 35 mm |
| Length | 195 |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt METRAPHASE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.