Gossen Metrawatt METRATESTER5 technical specifications.
| Height | 140mm |
| Reach SVHC Compliant | Unknown |
| Series | METRATESTER |
| Weight | 1.3kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt METRATESTER5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.