
Gossen Metrawatt Z109C technical specifications.
| Current | 1.6A |
| Current Rating | 1.6A |
| Diameter | 6.3mm |
| Length | 32mm |
| Reach SVHC Compliant | No |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt Z109C to view detailed technical specifications.
No datasheet is available for this part.
