
Gotham DGS2-BLACK-10M technical specifications.
| Conductor Material | Copper |
| Insulation Material | PE |
| Length | 10m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 28 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Gotham DGS2-BLACK-10M to view detailed technical specifications.
No datasheet is available for this part.
