Audio cable 1 x0.19 mm² black, GAC-1 BLACK, Gotham
Gotham GAC-1BLACK technical specifications.
| Capacitance | 160pF |
| Mount | Cable |
| Number of Cores | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-1BLACK to view detailed technical specifications.
No datasheet is available for this part.