Gotham GAC-1RED technical specifications.
| Capacitance | 160pF |
| Mount | Cable |
| Number of Cores | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-1RED to view detailed technical specifications.
No datasheet is available for this part.