Audio cable 2 x0.19 mm² grey, GAC-2/1 GREY, Gotham
Gotham GAC-2/1GREY technical specifications.
| Capacitance | 150pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-2/1GREY to view detailed technical specifications.
No datasheet is available for this part.