Audio cable 2 x0.18 mm² black, GAC-2 BLACK, Gotham
Gotham GAC-2BLACK technical specifications.
| Capacitance | 160pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-2BLACK to view detailed technical specifications.
No datasheet is available for this part.