Gotham GAC-2RED technical specifications.
| Capacitance | 160pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-2RED to view detailed technical specifications.
No datasheet is available for this part.