Gotham GAC-3GREY100M technical specifications.
| Capacitance | 185pF |
| Package/Case | 100 |
| Mount | Cable |
| Number of Cores | 3 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-3GREY100M to view detailed technical specifications.
No datasheet is available for this part.