Audio cable 4 x0.19 mm² black, GAC-4/1 BLACK, Gotham
Gotham GAC-4/1BLACK technical specifications.
| Capacitance | 65pF |
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC-4/1BLACK to view detailed technical specifications.
No datasheet is available for this part.