
Gotham Purple Installation Cable, S/UTP 0.34 mm CSA 6mm OD 500 V
Gotham GAC2AES/EBU technical specifications.
| Length | 10m |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Gotham GAC2AES/EBU to view detailed technical specifications.
No datasheet is available for this part.
