Gowanda SML0603-0560J technical specifications.
| Package/Case | 0603 |
| Inductance | 56nH |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 800MHz |
| Series | SML0603 |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SML0603-0560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.