
The SMP1812-331K is a surface mount fixed inductor from Gowanda with a package type of CHIP, 1812. It has an inductance of 3.3uH and a maximum DC current rating of 1.158A. The inductor is available in a package quantity of 2200 and is packaged in tape and reel. It is not RoHS compliant and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 3.3uH |
| Max DC Current | 1.158A |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.17R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |