Gowanda SMP8527-121K technical specifications.
| Package/Case | 8527 |
| Inductance | 1.2uH |
| Max DC Current | 6.4A |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.012R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP8527-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.