Gowanda SMP8527-151K technical specifications.
| Package/Case | 8527 |
| Inductance | 1.5uH |
| Max DC Current | 6.15A |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.013R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP8527-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.