Gowanda SMP8527-152K technical specifications.
| Package/Case | 8527 |
| Inductance | 15uH |
| Max DC Current | 3.17A |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.049R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP8527-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.