Gowanda SMRF3013-151J technical specifications.
| Package/Case | 3013 |
| Inductance | 1.5uH |
| Max DC Current | 959mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.22R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMRF3013-151J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.