Gowanda SMT2920-700KNL technical specifications.
| Inductance | 700nH |
| Max DC Current | 1.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.12R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMT2920-700KNL to view detailed technical specifications.
No datasheet is available for this part.