GP Batteries 14A-S2SUPERALKALINE technical specifications.
| Voltage | 1.5 |
| IEC | LR14 |
| USA Code | C |
| Dimensions ø x L | 26.2 x 50 mm |
| Material | Alkaline/manganese |
| Length | 50 |
| Diameter | 26.2 |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 14A-S2SUPERALKALINE to view detailed technical specifications.
No datasheet is available for this part.