
NiMH rechargeable battery 2/3AAA 1.2 V 400 mAh, 40AAAM1A1P, GP Batteries
GP Batteries 40AAAM1A1P technical specifications.
| Diameter | 10mm |
| Termination | Soldering |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 40AAAM1A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
