GP Batteries CR1025 technical specifications.
| Capacity | 30mAh |
| Diameter | 10mm |
| Height | 2.5mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR1025 to view detailed technical specifications.
No datasheet is available for this part.