GP Batteries CR1616 technical specifications.
| Capacity | 50mAh |
| Diameter | 16mm |
| Height | 1.6mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR1616 to view detailed technical specifications.
No datasheet is available for this part.