
GP Batteries CR1632 technical specifications.
| Capacity | 125mAh |
| Package/Case | 125 |
| Diameter | 16mm |
| Height | 3.2mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR1632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
