GP Batteries CR2430 technical specifications.
| Capacity | 280mAh |
| Package/Case | 300 |
| Diameter | 24mm |
| Height | 3mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR2430 to view detailed technical specifications.
No datasheet is available for this part.