GP Batteries CR2450 technical specifications.
| Capacity | 610mAh |
| Diameter | 24mm |
| Height | 5mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR2450 to view detailed technical specifications.
No datasheet is available for this part.