GP Batteries GP100AAKC technical specifications.
| Body Diameter | 14.6mm |
| Capacity | 0.95ah |
| Chemistry/Technology | NiCd |
| Height | 50mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.6mm |
| Termination | Stud |
| Weight | 25g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP100AAKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.