
GP Batteries GP11A technical specifications.
| Capacity | 33mAh |
| Chemistry/Technology | Alkaline |
| Height | 16mm |
| Mount | External |
| Outside Diameter | 10.12mm |
| Reach SVHC Compliant | No |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
