GP Batteries GP121AAM technical specifications.
| Body Diameter | 14.4mm |
| Capacity | 1.2ah |
| Chemistry/Technology | NiMH |
| Height | 43mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.4mm |
| Termination | Solder |
| Weight | 22g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP121AAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.