
GP Batteries GP13A-10 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP13A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
