
GP Batteries GP14A24 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP14A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.