
GP Batteries GP15AU(P)-C4 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 24.5g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP15AU(P)-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
