
GP BATTERIES GP15G-40 Battery, Greencell, Pack of 40, Zinc Chloride, 1.5 V, AA, Raised Positive and Flat Negative
GP Batteries GP15G-40 technical specifications.
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 17.6g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP15G-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
