
GP Batteries GP15R8HBE-2EC1 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 48.5mm |
| Reach SVHC Compliant | No |
| Weight | 32g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GP15R8HBE-2EC1 to view detailed technical specifications.
No datasheet is available for this part.
