GP Batteries GP1604A-C1 technical specifications.
| Chemistry/Technology | Alkaline |
| Depth | 16.5mm |
| Height | 47.5mm |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Weight | 47g |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP1604A-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.