
GP Batteries GP1604G-10 technical specifications.
| Height | 48.5mm |
| Reach SVHC Compliant | No |
| Weight | 37.5g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP1604G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
