
GP Batteries GP23A technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Alkaline |
| Height | 28.5mm |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| Weight | 7.5g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP23A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
