GP Batteries GP24AU-C4 technical specifications.
| Chemistry/Technology | Alkaline |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | Yes |
| Weight | 11.4g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP24AU-C4 to view detailed technical specifications.
No datasheet is available for this part.