
GP Batteries GP27A technical specifications.
| Capacity | 18mAh |
| Chemistry/Technology | Alkaline |
| Height | 28.2mm |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| Weight | 4.4g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP27A to view detailed technical specifications.
No datasheet is available for this part.
