GP Batteries GP312G-C1 technical specifications.
| Height | 67mm |
| Reach SVHC Compliant | No |
| Weight | 115g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP312G-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.