GP BATTERIES GP410LAH1A1P Rechargeable Battery, Single Cell, Nickel Metal Hydride, 4100 mAh, 1.2 V, 18650, Opposing Tags
GP Batteries GP410LAH1A1P technical specifications.
| Capacity | 4.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 65.5mm |
| Outside Diameter | 18.3mm |
| Reach SVHC Compliant | No |
| Weight | 58g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP410LAH1A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.