GP Batteries GP50NH technical specifications.
| Body Diameter | 12mm |
| Capacity | 0.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 29.4mm |
| Output Voltage | 1.2V |
| Outside Diameter | 12mm |
| Termination | Flat |
| Weight | 9.8g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP50NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.