
GP Batteries GP75AAHHB technical specifications.
| Body Diameter | 14.6mm |
| Capacity | 0.75ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 30.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.6mm |
| Termination | Solder |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP75AAHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
