
GP Batteries GPRH272C44 technical specifications.
| Voltage | 1.2 |
| IEC | HR6 |
| USA Code | AA |
| Capacity | 2500 |
| Termination type | Consumer Positive Pole |
| Dimensions L x W x H | 50.5 mm |
| Diameter | 14.5 |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GPRH272C44 to view detailed technical specifications.
No datasheet is available for this part.
