
GP Batteries GPRHC132C002 technical specifications.
| Body Diameter | 14.5mm |
| Capacity | 1.3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 49.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GPRHC132C002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.