GP Batteries NTA2712 technical specifications.
| Capacity | 4.4ah |
| Chemistry/Technology | Lithium |
| Height | 70mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 0.196kg |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries NTA2712 to view detailed technical specifications.
No datasheet is available for this part.