Replacement battery 7.4 V 1000 mAh, PANASONIC VPL002-C1, GP Batteries
GP Batteries PANASONICVPL002-C1 technical specifications.
| Capacity | 1000mAh |
| Material | Li-Ion |
| Voltage | 7.4V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries PANASONICVPL002-C1 to view detailed technical specifications.
No datasheet is available for this part.