GP Batteries PB14GS270SACA-UW4 technical specifications.
| Chargeable cells | 4 x AA |
| Charging current | AA: 2000 mA |
| Dimensions L x W x H | 154 x 88 x 40 mm |
| Input voltage | 100...240 VAC / 12 V dc |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries PB14GS270SACA-UW4 to view detailed technical specifications.
No datasheet is available for this part.